Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPC50CND10RP
Order Code3868605
Product RangePC50CND Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPC50CND10RP
Order Code3868605
Product RangePC50CND Series
Technical Datasheet
Sensor Output TypeRelay
Sensing Range Max1m
Supply Voltage DC Min12V
Supply Voltage DC Max240V
Output Current3A
Product RangePC50CND Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Relay
Supply Voltage DC Min
12V
Output Current
3A
SVHC
To Be Advised
Sensing Range Max
1m
Supply Voltage DC Max
240V
Product Range
PC50CND Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194141