Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,392.140 |
5+ | Kč6,072.620 |
10+ | Kč5,880.758 |
25+ | Kč5,689.147 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,392.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPMT20RI
Order Code3868608
Technical Datasheet
Sensing Range Max20m
Sensor TypePhotoelectric Sensors
Sensing Distance Max20m
Sensing MethodThrough Beam
Sensor Output TypeRelay
Output Type-
Product Range-
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage Min12VDC
Supply Voltage DC Max240V
Supply Voltage Max240VDC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
20m
Sensing Distance Max
20m
Sensor Output Type
Relay
Product Range
-
Supply Voltage DC Min
12V
Supply Voltage DC Max
240V
Light Source
880nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensor Type
Photoelectric Sensors
Sensing Method
Through Beam
Output Type
-
Connection Method
Cable
Supply Voltage Min
12VDC
Supply Voltage Max
240VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195048
Product traceability