Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,136.375 |
5+ | Kč1,090.729 |
10+ | Kč1,068.408 |
20+ | Kč1,047.090 |
Product Information
Product Overview
The SO963460 is a 1-phase Power Solid State Relay with aluminium tinned-plated base plate, PA6 UL94V-0 housing. This panel mount relay features zero crossing switching mode and screw terminals. Zero cross solid state relay designed for most types of loads. Back to back thyristors on output with TMS2 technology with a long lifetime expectancy. These innovative and highly efficient components are used to control all types of loads used in many industries.
- Very low zero cross voltage
- Green LED visualization on the input
- Removable flaps on terminals
- 0.9V On-state voltage drop
- 0.81W Output power dissipation
- 10ms Turn-on/off maximum time
- -55 to 100°C Ambient temperature range
- IP20 Protection rating
Applications
HVAC, Power Management, Motor Drive & Control, Lighting, Automation & Process Control
Warnings
Semiconductor relays don't provide any galvanic insulation between the load and the mains.
Technical Specifications
-
510Vrms
Screw
24Vrms
32VDC
No SVHC (27-Jun-2024)
35A
Panel Mount
Zero Crossing
3.5VDC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate