Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCENTRONIC
Manufacturer Part NoBPX65RT.
Order Code548789
Also Known AsE10010150003
Technical Datasheet
224 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč469.498 |
5+ | Kč405.794 |
10+ | Kč346.606 |
50+ | Kč325.037 |
100+ | Kč311.995 |
250+ | Kč297.198 |
Price for:Each
Minimum: 1
Multiple: 1
Kč469.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCENTRONIC
Manufacturer Part NoBPX65RT.
Order Code548789
Also Known AsE10010150003
Technical Datasheet
No. of Pins3Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±-
Dark Current1000pA
Operating Temperature Min-55°C
Operating Temperature Max120°C
Product Range-
Automotive Qualification Standard-
Product Overview
The BPX65RT is a 3-pin 1mm² High Speed Detector features high sensitivity. It has been used for encoder designs and with MIL SPEC release at the heart of advanced laser warning systems.
- 5nA Maximum dark current
Applications
Sensing & Instrumentation, Fibre Optics, Aerospace, Defence, Military
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
1000pA
Operating Temperature Max
120°C
Automotive Qualification Standard
-
Diode Case Style
TO-18
Angle of Half Sensitivity ±
-
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227