Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
10,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2000+ | Kč2.809 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
Kč5,618.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRCT-0C
Order Code2691986
Technical Datasheet
Accessory TypeProbe Pad
For Use With0805 Case Size Surface Mount Resistor
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RCT-0C is a SMD Circuit Probe Pad. Avoid damage to sensitive tiny electronic circuits by incorporating these probe pads in the circuitry. Enable safe probing of circuitry when adjusting, setting up measuring or repairing tiny electronic circuitry.
- Suited to flow or reflow soldering
- Solder only sticks to plated base
- High current handling
- Unaffected by climatic changes
- Up to 1kΩ Resistance range
- <lt/>0.05Ω Resistance
Applications
Industrial
Technical Specifications
Accessory Type
Probe Pad
SVHC
No SVHC (21-Jan-2025)
For Use With
0805 Case Size Surface Mount Resistor
Technical Docs (3)
Alternatives for RCT-0C
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability