Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHARLESWATER
Manufacturer Part No90302
Order Code179206
Product RangeStatshield
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHARLESWATER
Manufacturer Part No90302
Order Code179206
Product RangeStatshield
Technical Datasheet
Bag TypeStatic Shielding (Metal-Out)
Length - Imperial6"
Width - Imperial4"
Width - Metric101.6mm
Length - Metric152.4mm
Film Thickness76.2µm
Bag ColourTransparent
Seal TypeHeat Seal
Product RangeStatshield
SVHCNo SVHC (17-Dec-2015)
Alternatives for 90302
1 Product Found
Product Overview
- Open top transparent metal-out ESD shielding bag
- Aluminium metal outer layer of laminated film
- Large 9.5mm wide seals high performance interior sealing layer
- Batch coded (quality control traceability)
- Polycarbonate compatible containing no amines or N- octanoic acid
- Integral antistatic, low tribocharging properties
- 40% light transmission
Technical Specifications
Bag Type
Static Shielding (Metal-Out)
Width - Imperial
4"
Length - Metric
152.4mm
Bag Colour
Transparent
Product Range
Statshield
Length - Imperial
6"
Width - Metric
101.6mm
Film Thickness
76.2µm
Seal Type
Heat Seal
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002