Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,054.744 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,054.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoDMM210
Order Code4412401
Technical Datasheet
No. of Digits4
DMM Response TypeAverage
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max20A
Resistance Measure Max60Mohm
Manufacturer Warranty-
Product Range-
Product Overview
DMM210 is an industrial digital multimeter. DMM210 is a device for measuring electrical quantities AC or DC voltage measurement, DC and AC current measurement, frequency measurement, resistance measurement, continuity or diode test.
- Large 6,000-count backlit display with bargraph
- Voltage rating of 1,000V AC/DC
- Current rating of 10A AC/ DC
- Resistance up to 60Mohm
- 600V Cat. IV / 1000 V Cat. III according to IEC 61010-1, IEC 61010-2-033
- Min/max frequency measurements
- IEC 61010-1: pollution degree 2, IEC 61010-2-030, CAT II 300V, protection class II safety standards
- Autorange / manual range selection, built-in moulded shockproof sheath
- Features automatic shutdown (deactivatable), relative mode
- Dimension is 187 x 81 x 50mm, IP67 rated
Contents
Digital multimeter, 9 V battery, 1 set of red/black test-probe.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Duty Cycle, Frequency
DMM Response Type
Average
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
20A
Manufacturer Warranty
-
SVHC
No SVHC (16-Jul-2019)
No. of Digits
4
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.645