Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01143200
Order Code3366723
Also Known AsCA 6240
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč80,230.920 |
Price for:Each
Minimum: 1
Multiple: 1
Kč80,230.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01143200
Order Code3366723
Also Known AsCA 6240
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range5µohm to 399.9ohm
Resolution (ohm)1µohm
Test Current10A
Accuracy0.25%
External Height280mm
External Width247mm
External Depth273mm
Weight5kg
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
C.A. 6240 micro-ohmmeter provides reliable, accurate measurements due to its test current of up to 10A. This accuracy is ensured through use of the 4-wire method which eliminates the effects of the leads' resistances and the contact resistances and the possibility of reversing the polarity of the measurement current, thus eliminating the effects of possible interference voltages.
- Measurement ranges from 400µohm to 400 ohm
- Max. resolution 1µohm
- Automatic power off
- Power supply: NiMH rechargeable battery
- Storage: 100 measurements
- Communication via USB optical link
- Data export software
- IP53 protection
- Electrical safety: IEC 61010-1 CAT III 50 V
- Dimension is 273 x 247 x 280mm
Contents
Micro-ohmmeter, 1 x EURO power lead 2m long, 1 x set of 2 x 10 A Kelvin clamps with a 3m cable, 1 x optical / USB communication cable, 1 x "Microhmview" software, 1 x simplified operating manual in 5 languages, 1 x operating manual in 5 languages.
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
1µohm
Accuracy
0.25%
External Width
247mm
Weight
5kg
SVHC
No SVHC (16-Jul-2019)
Resistance Measurement Range
5µohm to 399.9ohm
Test Current
10A
External Height
280mm
External Depth
273mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.83