Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč974.358 |
Price for:Each
Minimum: 1
Multiple: 1
Kč974.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01298074
Order Code4412390
Technical Datasheet
Case TypeSoft Case
Case Colour-
For Use WithChauvin C.A 5231/5233, F200, F01/F03/F05/F07/F09, MA 400D/4000D
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
P01298074 is a MultiFix bag equipped with an inner pocket and a wrist strap, suitable for use with the MultiFix accessory.
- Dimension is 120 x 200 x 60mm
Technical Specifications
Case Type
Soft Case
For Use With
Chauvin C.A 5231/5233, F200, F01/F03/F05/F07/F09, MA 400D/4000D
SVHC
No SVHC (16-Jul-2019)
Case Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42022290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115