Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01654821
Order Code2945511
Also Known AsCA 1821
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,614.720 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,614.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01654821
Order Code2945511
Also Known AsCA 1821
Technical Datasheet
Temperature Measuring Range0°C to +1767°C
External Height150mm
External Width72mm
External Depth32mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
CA 1821 is a compact and magnetized for fixed or portable use, the CA 1821 is an accurate, versatile, long-lasting thermometer. Equipped with a wide backlit display, it offers all the useful functions for work in the field, such as Min, Max, Hold, as well as spot or programmable recording possibilities. Communicating via USB or Bluetooth, it is possible to program alarms and recording triggers on thresholds by means of the Data Logger Transfer software.
- One input for K, J, T, N, E, R or S thermocouple
- Measurement range from - 210°C to +1,767°C
- Min, max, hold functions, alarms / °C or °F / backlighting
- Recording up to 1 million points
- USB or Bluetooth interfaces
- 1,000-hour battery life in portable mode / 3 years for recording (15-minute measurement interval)
- IP54 magnetized casing
- Miniature female compensated connector
- Dimension is 150 x 72 x 32mm, weight: 260g with batteries
- Shockproof protective sheath available as an accessory
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Measuring Range
0°C to +1767°C
External Width
72mm
Product Range
-
External Height
150mm
External Depth
32mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.575