Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part No36060ESD
Order Code3014806
Product RangeCOVENTRY
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,109.116 |
3+ | Kč7,916.000 |
5+ | Kč7,722.884 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
Kč8,109.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No36060ESD
Order Code3014806
Product RangeCOVENTRY
Technical Datasheet
Tip MaterialPolyester
Swab Tip Size5.4mm
Handle Length147mm
Handle MaterialPP (Polypropylene)
Product RangeCOVENTRY
SVHCNo SVHC (12-Jan-2017)
Product Overview
Engineered to eliminate damage from static electricity, the handles of these swabs will dissipate 99% of a 5000 volt charge in less than 2.0 seconds. The static dissipative plastic alloy used to make the handles is inherently static dissipative.
Technical Specifications
Tip Material
Polyester
Handle Length
147mm
Product Range
COVENTRY
Swab Tip Size
5.4mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:56012110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.548