Print Page
Image is for illustrative purposes only. Please refer to product description.
579 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč148.474 |
25+ | Kč132.422 |
50+ | Kč128.911 |
Price for:Each
Minimum: 1
Multiple: 1
Kč148.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No40-3-5
Order Code9599487
Technical Datasheet
Braid MaterialCopper
Width2mm
Length1.5m
Product Range-
Product Overview
Soder Wick® Lead Free is specially designed to remove high temperature lead free solders. The single layer weave used for Soder Wick® Lead Free braid is lighter in mass than any other desoldering braid and allows for lead free solder removal at lower temperatures. The design minimizes overheating and requires less 'contact' time to prevent heat damage to the PCB and sensitive components.
- Fastest wicking and heat transfer
- High capacity for solder uptake
- Halide free
- No corrosive residues
- Minimizes risk of heat damage to pads, components and PCB's
- Can be used with Tin/Lead solders
Technical Specifications
Braid Material
Copper
Length
1.5m
SVHC
No SVHC (14-Jun-2023)
Width
2mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008