Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč831.151 |
12+ | Kč747.886 |
24+ | Kč732.838 |
Price for:Each
Minimum: 1
Multiple: 1
Kč831.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCTSR-12
Order Code3044270
Technical Datasheet
Dispensing MethodAerosol
Weight10oz
SVHCNo SVHC (14-Jun-2023)
Product Overview
Konform® SR Provides maximum flexibility for extreme temperature. This transparant coating provides ideal protection for both rigid and flexible printed circuit boards. Cured coating are hydrolytically stable and retain their physical electrical properties after high temperature and humidity exposure.
- Extends component life by protecting against adverse environments
- Good insulation properties, excellent flexibility
- Resists moisture, salt, fungus corrosive vapors, and severe environments
- Engineered to withstand heat generated by electronic circuitry as well as climatic temperatures
- Contains a UV indicator for Quality Control Inspection using medium intensity light at 265 335 nm
- UL Recognized, File E76307
- Compliant to IPC CC 830A
Technical Specifications
Dispensing Method
Aerosol
SVHC
No SVHC (14-Jun-2023)
Weight
10oz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
UN Hazard Code:1950