Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,796.230 |
12+ | Kč1,661.550 |
24+ | Kč1,582.548 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,796.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW2900
Order Code1663188
Technical Datasheet
Coating TypeConductive
Coating ApplicationsPCBs
Dispensing MethodPen Applicator
Coating ColourSilver
Volume-
Weight8.5g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
CircuitWorks® Flex Conductive Pen instantly makes highly adherent silver traces on flexible polymeric substrates used in flex circuitry. The Flex Conductive Pen traces also have excellent adherence to Indium Tin Oxide (ITO) substrates. The silver traces dry in minutes and have excellent mechnical properties.
- Single component system
- Highly adherent/flexible polymer
- Fast drying
- Excellent electrical conductivity
- Operating temperature to 212°F (100°C)
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Coating Type
Conductive
Dispensing Method
Pen Applicator
Volume
-
Product Range
-
Coating Applications
PCBs
Coating Colour
Silver
Weight
8.5g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32089019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
UN Hazard Code:1263