Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCW3300BLACK
Order Code3212441
Product RangeCircuitWorks
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,044.331 |
12+ | Kč939.998 |
24+ | Kč921.188 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,044.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW3300BLACK
Order Code3212441
Product RangeCircuitWorks
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronics
Dispensing MethodPen Applicator
Coating ColourBlack
Volume-
Weight4.9g
Product RangeCircuitWorks
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Coating Type
Conformal
Dispensing Method
Pen Applicator
Volume
-
Product Range
CircuitWorks
Coating Applications
Electronics
Coating Colour
Black
Weight
4.9g
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32089099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03538
UN Hazard Code:1263