Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCW3300WHITE
Order Code3212442
Product RangeCircuitWorks
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW3300WHITE
Order Code3212442
Product RangeCircuitWorks
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronic Assemblies, PCBs
Dispensing MethodPen Applicator
Coating ColourWhite
Volume-
Weight4.9g
Product RangeCircuitWorks
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Coating Type
Conformal
Dispensing Method
Pen Applicator
Volume
-
Product Range
CircuitWorks
Coating Applications
Electronic Assemblies, PCBs
Coating Colour
White
Weight
4.9g
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075599
UN Hazard Code:1263