Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCW7250
Order Code1663190
Product RangeCircuitWorks
Technical Datasheet
68 In Stock
108 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč459.716 |
12+ | Kč423.350 |
24+ | Kč402.283 |
Price for:Each
Minimum: 1
Multiple: 1
Kč459.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW7250
Order Code1663190
Product RangeCircuitWorks
Technical Datasheet
Dispensing MethodSyringe
Volume-
Weight3.4g
Product RangeCircuitWorks
SVHCNo SVHC (14-Jun-2023)
Product Overview
CircuitWorks Boron Nitride Heat Sink Grease facilitates heat transfer away from electrical/electronic components and into heat sinks. The Material exhibits exceptionally high thermal conductivity with outstanding dielectric properties (non conductive). CircuitWorks Boron Nitride Heat Sink Grease shows no creep or migration over a wide temperature range. The grease contains an efficient heat conducting filler that enhances the effectiveness of heat sinks on electrical/electronic equipment.
- Exceeds MIL C 47113 for thermal conductivity
- Non corrosive
- High dielectric strength
- Stable from 73°C to 200°C
- Non flammable
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Dispensing Method
Syringe
Weight
3.4g
SVHC
No SVHC (14-Jun-2023)
Volume
-
Product Range
CircuitWorks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03