Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCW8100
Order Code130692
Also Known AsGTIN UPC EAN: 0032599082105
Technical Datasheet
547 In Stock
240 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč326.792 |
24+ | Kč300.960 |
48+ | Kč285.912 |
Price for:Each
Minimum: 1
Multiple: 1
Kč326.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW8100
Order Code130692
Also Known AsGTIN UPC EAN: 0032599082105
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsLead Free Soldering
Dispensing MethodPen Applicator
Volume-
Weight9g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
CW8100 is a CircuitWorks® no clean flux pen designed specifically to apply each type of flux with precision control. Marker pen dispenser provides controlled and exact application.
- 9g, 0.32oz in volume
- Marker pen dispenser provides controlled and exact application
- Minimize excess flux waste
- Completely portable package
- Non-corrosive
- Halide free
- Excellent material compatibility
- Fast drying
- Slightly yellow liquid appearance and alcoholic odour
- 5 years shelf life
Technical Specifications
Flux Type
No Clean
Dispensing Method
Pen Applicator
Weight
9g
SVHC
No SVHC (14-Jun-2023)
Flux Applications
Lead Free Soldering
Volume
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
UN Hazard Code:1993