Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč435.640 |
12+ | Kč401.280 |
24+ | Kč381.216 |
Price for:Each
Minimum: 1
Multiple: 1
Kč435.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW8300
Order Code1663183
Technical Datasheet
Flux TypeWater Soluble
Flux ApplicationsSoldering
Dispensing MethodPen Applicator
Volume-
Weight9g
Product Range-
Product Overview
CircuitWorks® Water Soluble Flux Pen is designed specifically to apply water soluble flux with precision control. The Water Soluble Flux consists of a neutral pH organic water soluble flux compatible with most solder masks. The high activity organic product cleans easily with water, reducing cleaning cost.
- pH neutral
- Completely protable package
- Cleans with water
- Excellent material compatibility
- Good soldering properties
- ORH1 classification
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Flux Type
Water Soluble
Dispensing Method
Pen Applicator
Weight
9g
SVHC
No SVHC (14-Jun-2023)
Flux Applications
Soldering
Volume
-
Product Range
-
Technical Docs (2)
Alternatives for CW8300
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
UN Hazard Code:1263