Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
48 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč373.190 |
24+ | Kč326.542 |
48+ | Kč320.021 |
Price for:Each
Minimum: 1
Multiple: 1
Kč373.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW9100
Order Code128727
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsPCBs
Dispensing MethodPen Applicator
Volume-
Weight9g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
CircuitWorks® Flux Remover Pens are designed specifically to remove each type of flux. The No Clean Flux Remover Pen precisely removes both organic and syntheic low solid no clean fluxes.
- A pen for spot removal of no clean fluxes
- Penetrates hard to reach areas
- Marker pen dispenser provides controlled and exact application
- Removes ionic and non ionic residues
- Excellent material compatibility
- Fast drying
Applications
Consumer Electronics, HVAC
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Pen Applicator
Weight
9g
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
PCBs
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
UN Hazard Code:1263