Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,986.838 |
12+ | Kč1,837.612 |
24+ | Kč1,750.333 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Kč1,986.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCX50.
Order Code1885600
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size6.35 x 6.35 mm
Handle Length112.73mm
Handle MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Chemtronics Flextips are constructed from medical grade, 100 ppi, polyurethane foam which features fine cell structure, providing excellent particle entrapment characterstics. The foam is thermally bonded to the nylon paddle and the polypropylene swab handle without using adhesives. The tough nylon paddle is very flexible and virtually unbreakable. These swabs are ideal for general cleaning applications.
- Traps surface particles while cleaning
- High solvent capacity; holds solvent well
- Fiberless construction does not generate loose fibers or particles
- No adhesives or binders are used in the construction
- Economical for high quantity applications
Applications
Industrial, Maintenance & Repair
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
112.73mm
Product Range
-
Swab Tip Size
6.35 x 6.35 mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for CX50.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054