Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
36 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč387.235 |
12+ | Kč356.638 |
24+ | Kč338.831 |
Price for:Each
Minimum: 1
Multiple: 1
Kč387.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES1605E
Order Code860384
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner Applications-
Dispensing MethodCan
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Pow R Wash® PR is a plastic safe contact cleaner that removes oxides and other soils on de energized equipment. Engineered with very low surface tnesion, this high pressure aerosol formulation flushes areas clean and evaporates instantly leaving no residue.
- Removes oxides, dust, dirt and grime from contact areas
- Penetrates hard to reach areas
- Evaporates quickly
- Leaves no residue
- Non corrosive
- Contains no CFC's, HCFC's or 1,1,1 Trichloroethane
- Contains no Chlorinated Solvents
Applications
Industrial, Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Can
Weight
-
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
-
Volume
400ml
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
UN Hazard Code:1950