Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES1617E
Order Code153540
Technical Datasheet
Product Range-
Dispensing MethodAerosol
Volume400ml
Weight12oz
SVHCNo SVHC (12-Jan-2017)
Product Overview
The ES1617E is a High Pressure Duster for removes particulates from electronic devices. This duster/cleaner is non-flammable, residue-free and won't scratch delicate surfaces. It is generally compatible with most materials used in printed circuit board fabrication, including sensitive plastics and compounds. As with any duster/cleaner, compatibility must be determined on a noncritical area prior to use.
- Non-flammable
- Leaves no residue
- High pressure for contamination control
- Non-abrasive
- Excellent material compatibility
- Penetrates hard to reach areas
- Contains no ozone depleting compounds
Applications
Audio, Imaging, Video & Vision, Computers & Computer Peripherals
Technical Specifications
Product Range
-
Volume
400ml
SVHC
No SVHC (12-Jan-2017)
Dispensing Method
Aerosol
Weight
12oz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73110011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58
UN Hazard Code:1078