Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoES1624E
Order Code2085046
Also Known AsGTIN UPC EAN: 0032599107228
Technical Datasheet
20 In Stock
192 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,088.472 |
12+ | Kč979.625 |
24+ | Kč960.062 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,088.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES1624E
Order Code2085046
Also Known AsGTIN UPC EAN: 0032599107228
Technical Datasheet
Product Range-
Dispensing MethodAerosol
Volume200ml
Weight-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Typhoon Blast All Way Duster can be sprayed right side up and upside down emitting a high pressure blast that cleans electronics without scratching delicate surfaces. This compressed gas duster offers exceptionally low global warming impact (GWP = 6) when compared to traditional dusters utilizing HFC 134a (GWP = 1300) or HFC 152a (GWP = 140). This moisture free and oil free duster provides the cleanest and most efficient non contact method available for particle removal. It is also efficient as a means to quickly remove slow drying solvents.
- High pressure duster sprays any direction, even upside down
- Ideal for particle removal and contamination control
- Useful for drying and removing solvents from surfaces
- Ultra low global warming impact of 6
- Non flammable
- Non abrasive and non corrosive, leaves no residue
- Ultra pure, filtered to 0.2 microns
- HFC free
- HFO 1234ze based
- VOC free
Technical Specifications
Product Range
-
Volume
200ml
SVHC
No SVHC (14-Jun-2023)
Dispensing Method
Aerosol
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:29035100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
UN Hazard Code:1950