Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoES835BE
Order Code860414
Product RangeChemtronics - Flux-Off
Also Known AsGTIN UPC EAN: 0032599069328
Technical Datasheet
559 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč465.986 |
24+ | Kč407.801 |
48+ | Kč399.524 |
Price for:Each
Minimum: 1
Multiple: 1
Kč465.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES835BE
Order Code860414
Product RangeChemtronics - Flux-Off
Also Known AsGTIN UPC EAN: 0032599069328
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsGeneral Purpose
Dispensing MethodAerosol
Volume200ml
Weight-
Product RangeChemtronics - Flux-Off
SVHCNo SVHC (14-Jun-2023)
Product Overview
ES835BE is a Flux-Off® rosin aerosol flux remover which is a fast-drying aerosol that quickly and completely removes R, RMA, RA, and synthetic flux residue. With its low surface tension and superior wetting properties, Flux-Off® Rosin removes harmful residues in tight tolerance areas. This Flux-Off® rosin removes flux residues and cleans: chip carriers, heat sinks, plugs, printed circuit boards, relays, sockets, surface mount device pads and switches.
- 200ml aerosol, 141°F (60°C) initial boiling point, 5 years shelf life
- Penetrates hard to reach areas
- Safe on plastics
- Removes all rosin-based fluxes
- Removes ionic and non-ionic activators
- Evaporates quickly (Dries fast) and leaves no residue
- Has low odour
- All way spray valve - even sprays upside down
- Non corrosive formulation
- Contains no CFC's or HCFC's
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
General Purpose
Volume
200ml
Product Range
Chemtronics - Flux-Off
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
UN Hazard Code:1950