Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč341.339 |
Price for:Each
Minimum: 1
Multiple: 1
Kč341.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoCQ2LF
Order Code3549303
Technical Datasheet
Flux TypeWater Soluble
Flux ApplicationsSoldering
Dispensing MethodPen Applicator
Volume10ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Water-based, non-flammable liquid flux pen that can be used with leaded and lead-free applications.
- Low solids
- Water soluble
- Highly activated rosin
- VOC free
- Suitable for all rework, solder, and de-solder applications
- Excellent wetting
- Easily cleaned with water or isopropyl alcohol (IPA)
- Shelf life: <gt/>24 months (refridgerated or unrefrigerated)
Technical Specifications
Flux Type
Water Soluble
Dispensing Method
Pen Applicator
Weight
-
SVHC
No SVHC (17-Dec-2015)
Flux Applications
Soldering
Volume
10ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02