Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHIP QUIK
Manufacturer Part NoSMD291
Order Code1850216
Product RangeChip Quik - No-Clean Tack Flux
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD291
Order Code1850216
Product RangeChip Quik - No-Clean Tack Flux
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsSoldering
Dispensing MethodSyringe
Volume10cc
Weight10g
Product RangeChip Quik - No-Clean Tack Flux
Alternatives for SMD291
1 Product Found
Product Overview
No-clean tack flux is non-corrosive and non-conductive. Suitable for all rework solder and desolder applications.
- Will not run all over PCB when applied
- Excellent wetting
- Easily cleaned with isopropyl alcohol (IPA)
- Attachment of BGA spheres
- Soldering flip chip components
- Long stencil life
- Wide process window
- Clear residue
- Can be used with leaded and lead-free applications
Applications
Industrial
Technical Specifications
Flux Type
No Clean
Dispensing Method
Syringe
Weight
10g
SVHC
No SVHC (23-Jan-2024)
Flux Applications
Soldering
Volume
10cc
Product Range
Chip Quik - No-Clean Tack Flux
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03