Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč682.176 |
3+ | Kč649.070 |
Price for:Each
Minimum: 1
Multiple: 1
Kč682.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoTS391LT10
Order Code4715898
Technical Datasheet
Flux TypeSynthetic No Clean
Solder Alloy42, 57.6, 0.4 Sn, Bi, Ag
Melting Temperature138°C
Weight - Metric35g
Weight - Imperial1.23oz
Product Range-
Product Overview
Thermally stable, no-clean solder paste, lead-free in 10cc syringe with plunger and tip.
- Revolutionary formula - no refrigeration required
- Printing speeds up to 125mm/sec
- Long stencil life
- Wide process window
- Clear residue
- Low voiding
- Excellent wetting compatibility on most board finishes
- Dispense grade
- Compatible with enclosed print heads
Technical Specifications
Flux Type
Synthetic No Clean
Melting Temperature
138°C
Weight - Imperial
1.23oz
SVHC
No SVHC (21-Jan-2025)
Solder Alloy
42, 57.6, 0.4 Sn, Bi, Ag
Weight - Metric
35g
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05