Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No50-04-1086-0000
Order Code3934797
Product RangeCHO-BOND Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCHOMERICS
Manufacturer Part No50-04-1086-0000
Order Code3934797
Product RangeCHO-BOND Series
Technical Datasheet
Adhesive TypeSilicone
Adhesive ColourTransparent
Viscosity-
Dispensing MethodBottle
Volume118.29ml
Weight95g
Product RangeCHO-BOND Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
CHO-BOND® 1086 is an air-drying liquid coating used to improve the adhesion of Parker Chomerics CHO-BOND® conductive silicone compounds to metal and other non-silicone substrates. The primers are moisture reactive and clear in colour. CHO-BOND® 1086 primer is formulated to achieve maximum adhesion on non-silicone substrates for CHO-BOND® 1016, 1030, 1035, 1038, 1075 electrically conductive adhesives/sealants and CHOTHERM® 1641 thermal compound.
- Easy to apply
- Clear colour
- Creates secure, maximum bond
- 4 fluid ounce glass bottle
Technical Specifications
Adhesive Type
Silicone
Viscosity
-
Volume
118.29ml
Product Range
CHO-BOND Series
Adhesive Colour
Transparent
Dispensing Method
Bottle
Weight
95g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
UN Hazard Code:1993