Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No65-00-T670-00014
Order Code3934811
Product RangeT670 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč984.641 |
10+ | Kč897.112 |
25+ | Kč821.621 |
Price for:Each
Minimum: 1
Multiple: 1
Kč984.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHOMERICS
Manufacturer Part No65-00-T670-00014
Order Code3934811
Product RangeT670 Series
Technical Datasheet
Dispensing MethodContainer
Volume14cc
Weight-
Product RangeT670 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
65-00-T670-00014 is a high-performance and general duty thermal grease. T670 is offered with a very high bulk thermal conductivity of 3W/m-K. Product offers low impedance as it will achieve a thin bondline of about 0.001 in.
- T670 material in a 3790cc (gallon pail)
- Silicone based materials conduct heat between a hot component and a heat sink or enclosure
- Fills interface variable tolerances in electronics assemblies and heat sink applications
- Dispensable, highly conformable materials require no cure cycle, mixing or refrigeration
- Thermally stable and require virtually no compressive force to deform under assembly pressures
- Ideal for rework and field repair situations
Technical Specifications
Dispensing Method
Container
Weight
-
SVHC
No SVHC (17-Dec-2015)
Volume
14cc
Product Range
T670 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34031980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2