Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part NoCFT-18-101-0100
Order Code3934815
Product RangeCHO-FAB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
4+ | Kč16,047.438 |
Price for:Each
Minimum: 4
Multiple: 4
Kč64,189.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHOMERICS
Manufacturer Part NoCFT-18-101-0100
Order Code3934815
Product RangeCHO-FAB Series
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeFabric Shielding
ConductivityConductive
Total Tape Thickness6.5 mil (0.165 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product RangeCHO-FAB Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
18yard
Tape Width - Imperial
1"
Product Range
CHO-FAB Series
Tape Type
Fabric Shielding
Total Tape Thickness
6.5 mil (0.165 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
25.4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2