Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part NoCMT-HT-108-0500
Order Code3934813
Product RangeCHO-MASK II Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
3+ | Kč21,658.085 |
Price for:Each
Minimum: 3
Multiple: 3
Kč64,974.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHOMERICS
Manufacturer Part NoCMT-HT-108-0500
Order Code3934813
Product RangeCHO-MASK II Series
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeFoil Shielding
ConductivityConductive
Total Tape Thickness4.8 mil (0.120 mm)
Roll Length - Imperial108yard
Roll Length - Metric97m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product RangeCHO-MASK II Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
108yard
Tape Width - Imperial
0.5"
Product Range
CHO-MASK II Series
Tape Type
Foil Shielding
Total Tape Thickness
4.8 mil (0.120 mm)
Roll Length - Metric
97m
Tape Width - Metric
12.7mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2