Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč280.896 |
10+ | Kč196.627 |
100+ | Kč137.188 |
250+ | Kč124.397 |
500+ | Kč111.355 |
1000+ | Kč109.098 |
Price for:Each
Minimum: 1
Multiple: 1
Kč280.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHOMERICS
Manufacturer Part NoL-1011-9
Order Code1218462
Technical Datasheet
Connector to ConnectorStud to Stud
Connector Type AStud
Connector Type BStud
Cable Length - Imperial9"
Cable Length - Metric222.8mm
Jacket ColourWhite
Product Range-
Product Overview
The L-1011-9 is a 228.6mm CHO-STRAP® insulated Ground Strap. It is flexible, double-insulated laminates of copper (inside) and polyester film (outside), with punched and tinned ends to facilitate termination. They provide low-impedance ground paths at RF frequencies, thereby reducing radiated EMI problems caused by ordinary wire grounds. They are generally more cost-effective than braided ground straps.
- Low RF impedance
- Reduces EMI radiated emissions
- Very flexible
- Simple installation
- Tinned contacts for corrosion resistance
- Flame retardant adhesive system
- High dielectric strength exterior
- Passes all requirements of UL94V-0
Applications
Industrial
Technical Specifications
Connector to Connector
Stud to Stud
Connector Type B
Stud
Cable Length - Metric
222.8mm
Product Range
-
Connector Type A
Stud
Cable Length - Imperial
9"
Jacket Colour
White
Technical Docs (2)
Alternatives for L-1011-9
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006