Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHORD
Manufacturer Part NoBNCAX500
Order Code3401734
Also Known As171.895UK, GTIN UPC EAN: 5015972192283
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč232.993 |
Price for:Each
Minimum: 1
Multiple: 1
Kč232.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHORD
Manufacturer Part NoBNCAX500
Order Code3401734
Also Known As171.895UK, GTIN UPC EAN: 5015972192283
Technical Datasheet
Accessory Type-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Coaxial extension cable with a male BNC connector at one end and a panel-mountable female BNC connector at the other to enable front mounting of an antenna for rack mounted wireless systems.
- Compatible with NU, RU and IEM wireless systems
- Approximate length of 500mm
- 50 Ohm impedance
Technical Specifications
Accessory Type
-
SVHC
No SVHC (16-Jan-2020)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086