Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč701.738 |
Price for:Each
Minimum: 1
Multiple: 1
Kč701.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHT
Manufacturer Part NoAS1504, 310ML
Order Code4226113
Technical Datasheet
Sealant TypeSilicone RTV 1 Part
Sealant ApplicationsAutomotive, Industrial
Dispensing MethodCartridge
Sealant ColourRed
Volume310ml
Weight-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sealant Type
Silicone RTV 1 Part
Dispensing Method
Cartridge
Volume
310ml
Product Range
-
Sealant Applications
Automotive, Industrial
Sealant Colour
Red
Weight
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):49