Print Page
177 In Stock
360 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč958.808 |
5+ | Kč913.414 |
10+ | Kč852.218 |
Price for:Each
Minimum: 1
Multiple: 1
Kč958.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHT
Manufacturer Part NoAS1700, 310ML
Order Code8497508
Product RangeAS1700
Technical Datasheet
Sealant TypeSilicone RTV
Sealant ApplicationsElectrical, Electronics
Dispensing MethodCartridge
Sealant ColourTransparent
Volume310ml
Weight-
Product RangeAS1700
SVHCDecamethylcyclopentasiloxane (25-Jun-2020)
Product Overview
AS1700 is 1-part non-corrosive neutral cure RTV (room temperature vulcanizing) silicone adhesive sealant and coating (electronic grade). It is one in a range of alkoxy cure products which are solvent free. It exhibits excellent primerless adhesion to many substrates and cures at room temperature when in contact with atmospheric moisture to form a tough rubber. This product will not corrode copper or its alloys and is suitable for use with electronic components. Used in fibre optic cables.
- Excellent dielectric and isolating properties, low odour, self bonding
- Appearance is thixotropic paste, self bonding
- Cure type is alkoxy, volume is 310ml
- Colour is translucent
- Density of 1.1g/cm³ (BS ISO 2781)
- Working temperature is -50°C minimum, 200°C maximum
- Thermal conductivity is 0.2W/mK
- Dielectric strength is 18kV/mm/457V/mil (ASTM D-149)
- Shelf life is 12months
- Cure profile is 23+/-2°C and 50+/-5% humidity
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Cartridge
Volume
310ml
Product Range
AS1700
Sealant Applications
Electrical, Electronics
Sealant Colour
Transparent
Weight
-
SVHC
Decamethylcyclopentasiloxane (25-Jun-2020)
Technical Docs (2)
Alternatives for AS1700, 310ML
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42