Print Page
Image is for illustrative purposes only. Please refer to product description.
108 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč662.112 |
10+ | Kč567.560 |
25+ | Kč556.274 |
Price for:Each
Minimum: 1
Multiple: 1
Kč662.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoAGP30
Order Code1267763
Technical Datasheet
Board TypeMatrix Board
Board MaterialEpoxy Glass Composite
Hole Diameter1mm
External Height160mm
External Width300mm
Board Thickness1.57mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AGP30 is a 160x300mm single sided Prototyping Board that features tinned copper clad pads drilled at 2.54mm pitch. Drilling diameter is 1mm, width of tracks 2mm over the whole surface. Gap of 0.54mm over the whole surface.
- Single sided pad type prototyping board
- FR4 Rated epoxy glass material
- Drilled at 2.54mm pitch
- Hole diameter is 1mm
- Square pads 2mm each side
- Board dimensions (HxW): 160x300mm
Applications
Industrial
Technical Specifications
Board Type
Matrix Board
Hole Diameter
1mm
External Width
300mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy Glass Composite
External Height
160mm
Board Thickness
1.57mm
Technical Docs (1)
Alternatives for AGP30
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052