Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč341.088 |
10+ | Kč315.757 |
25+ | Kč304.471 |
Price for:Each
Minimum: 1
Multiple: 1
Kč341.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoAL435
Order Code1267764
Technical Datasheet
Board TypeMatrix Board
Board MaterialEpoxy
Hole Diameter1mm
External Height53mm
External Width95mm
Board Thickness0.7mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Epoxy thickness: 0.7mm
- 39 x 59 SMT pads (1mm²) with 0.35mm holes and 1.27mm spacing
- 6 rows with 2.54mm spacing at one end
- Fully metal-plated holes
Technical Specifications
Board Type
Matrix Board
Hole Diameter
1mm
External Width
95mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy
External Height
53mm
Board Thickness
0.7mm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433