Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCIF
Manufacturer Part NoAR412
Order Code4148009
Product RangeCIF Ferric Chloride Etching
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč793.030 |
10+ | Kč729.577 |
25+ | Kč715.031 |
Price for:Each
Minimum: 1
Multiple: 1
Kč793.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoAR412
Order Code4148009
Product RangeCIF Ferric Chloride Etching
Technical Datasheet
Volume2.5l
Product RangeCIF Ferric Chloride Etching
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AR412 is a liquid Ferric Chloride Liquid at 36°C B for dish etching in tray, which is in liquid form, brown in colour and pungent in odour, 110°C boiling point and it is soluble in water but reacts with water and acids.
- <lt/>1pH Value
- 160°C Decomposition temperature
Applications
Industrial, Consumer Electronics
Technical Specifications
Volume
2.5l
SVHC
No SVHC (27-Jun-2024)
Product Range
CIF Ferric Chloride Etching
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:28273920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.46
UN Hazard Code:2582