Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCIF
Manufacturer Part NoBS150
Order Code4148060
Flux Type-
Flux ApplicationsRoller Tinning Machines
Dispensing Method-
Volume1l
Weight1.36kg
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BS150 is a Special Flux for roller tinning machines.
- Water Washable
- Deoxidises Copper and Prepares for Tinning
- Colourless and water washable
- Supplied in 1L bottle
Applications
Industrial
Technical Specifications
Flux Type
-
Dispensing Method
-
Weight
1.36kg
SVHC
No SVHC (27-Jun-2024)
Flux Applications
Roller Tinning Machines
Volume
1l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36
UN Hazard Code:3265