Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No4-141
Order Code1654681
Technical Datasheet
453 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč264.092 |
10+ | Kč197.881 |
25+ | Kč161.515 |
100+ | Kč150.480 |
250+ | Kč147.220 |
500+ | Kč143.708 |
Price for:Each
Minimum: 1
Multiple: 1
Kč264.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No4-141
Order Code1654681
Technical Datasheet
No. of Rows2 Row
No. of Positions4Ways
Wire Size AWG Min-
Wire Size AWG Max14AWG
Pitch Spacing11.13mm
Rated Current20A
Rated Voltage250V
Product Range-
Product Overview
The 4-141 is a 4-position barrier Terminal Block features 0.438-inch density, 6-32 x 1/4-inch BH screw, open bottom and double row. It is designed to simplify wiring work by reducing splicing, preventing current leaks and short circuits and increasing insulation. Designed specially for applications where space is at a premium.
- 20A current rating (maximum)
- 250VAC RMS voltage rating (maximum)
- 5000W per terminal (maximum)
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
11.13mm
Rated Voltage
250V
No. of Positions
4Ways
Wire Size AWG Max
14AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Alternatives for 4-141
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268