Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/03-B03N
Order Code4623145
Product RangeMIL-DTL- 83513 Series
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,297.328 |
5+ | Kč2,042.515 |
10+ | Kč1,787.452 |
25+ | Kč1,736.288 |
50+ | Kč1,685.376 |
100+ | Kč1,634.213 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,297.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/03-B03N
Order Code4623145
Product RangeMIL-DTL- 83513 Series
Connector to ConnectorMicro-D Plug to Free End
No. of Positions15Ways
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Jacket Colour-
Product RangeMIL-DTL- 83513 Series
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
1.5ft
Jacket Colour
-
SVHC
No SVHC (27-Jun-2024)
No. of Positions
15Ways
Cable Length - Metric
457.2mm
Product Range
MIL-DTL- 83513 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002