Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/03-E03N
Order Code3776411
Product RangeMIL-DTL- 83513 Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,637.794 |
10+ | Kč4,129.422 |
25+ | Kč3,769.524 |
50+ | Kč3,494.146 |
100+ | Kč3,282.220 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,637.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/03-E03N
Order Code3776411
Product RangeMIL-DTL- 83513 Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions31Ways
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColourMulti-colored
Product RangeMIL-DTL- 83513 Series
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Colour
Multi-colored
No. of Positions
31Ways
Cable Length - Metric
457mm
Product Range
MIL-DTL- 83513 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
Product traceability