Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoMA2627A
Order Code2252527
Also Known AsGTIN UPC EAN: 5013969962956
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,860.685 |
6+ | Kč1,759.111 |
12+ | Kč1,723.999 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,860.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoMA2627A
Order Code2252527
Also Known AsGTIN UPC EAN: 5013969962956
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height280mm
External Width420mm
External Depth280mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The mini CK Magma tool bag features a durable, reinforced polyester construction, wide opening for easy access as well as internal storage area featuring 19 additional pockets and holders.
- Padded handle and shoulder strap for maximum comfort
- Long handles so it can be carried more comfortably when wide open
- Large internal storage area with 19 additional pockets and holders
- Dimensions (HxWxD): 280mm x 420mm x 280mm
Warnings
Tools not supplied.
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
420mm
Product Range
-
External Height
280mm
External Depth
280mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.71