Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoMA2652
Order Code3406644
Also Known AsGTIN UPC EAN: 5013969246131
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,443.614 |
6+ | Kč5,346.304 |
12+ | Kč5,239.463 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,443.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoMA2652
Order Code3406644
Also Known AsGTIN UPC EAN: 5013969246131
Technical Datasheet
External Height430mm
External Width470mm
External Depth300mm
Product Overview
A combination of three of the best selling toolcases, the Technician's Toolcase Max, PRO Toolcase Plus and the Technician's Wheeled Case; the new Technician's PRO Wheeled Case is designed to store more than ever before and provides the perfect solution to effortlessly getting your tools to the job.
- Rugged and durable chassis, wheels and telescopic handle for all terrain use
- 50 Deep square pockets & tool holders for efficient tool storage
- Balanced design for effortless movement of larger toolkits, test equipment and power tools
- Extra wide main compartment featuring a red lining for high tool visibility
- Zip down front panel featuring Tool and A4 document storage
- Tough 600D polyester construction
Technical Specifications
External Height
430mm
External Depth
300mm
External Width
470mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.3