Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč532.699 |
Price for:Each
Minimum: 1
Multiple: 1
Kč532.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No356001
Order Code2494977
Technical Datasheet
Head Weight - Metric200g
Weight200g
Head Weight - Imperial7oz
Handle TypeAsh
Head TypeDrop Forged
Overall Length265mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Drop forged high carbon steel head
- Hardened & tempered for superior strength and durability
- Black lacquered to protect against corrosion
- Traditional ash shaft for strength
- Weight: 200 g
Technical Specifications
Head Weight - Metric
200g
Head Weight - Imperial
7oz
Head Type
Drop Forged
Product Range
-
Weight
200g
Handle Type
Ash
Overall Length
265mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.247