Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč675.154 |
6+ | Kč637.784 |
12+ | Kč626.248 |
Price for:Each
Minimum: 1
Multiple: 1
Kč675.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3963
Order Code222604
Technical Datasheet
Overall Length210mm
Cutting Capacity Max13mm
For Use WithAluminium, Copper & Plastic Sheathed Cables
Blade Edge-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Special alloy steel construction with razor sharp, induction hardened cutting edges for outstanding cutting performance. Shearing action for clean cut results. Special profile blade for effective cable cutting & wire stripping. Suitable for copper & aluminium wire only.
- Special alloy steel construction
- Razor sharp, induction hardened cutting edges for outstanding cutting performance
- Shearing action for clean cut results
- Special profile blade for effective cable cutting & wire stripping
- Suitable for copper & aluminium wire only
- Capacity: 11 mm Ø
- Total length: 210 mm
Technical Specifications
Overall Length
210mm
For Use With
Aluminium, Copper & Plastic Sheathed Cables
Product Range
-
Cutting Capacity Max
13mm
Blade Edge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for T3963
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32