Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč432.881 |
Price for:Each
Minimum: 1
Multiple: 1
Kč432.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No424048
Order Code2419638
Technical Datasheet
Drill Bit Size Metric-
Drill Bit Size Imperial-
Effective Length-
Overall Length150mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Quick-release mechanism for fast holesaw interchange
- For use with hole saws from 32 - 152 mm
- Fixing pins are spring loaded for easy withdrawal making holesaw changes fast and efficient
- SDS-Plus drive shaft
- With replaceable 1/4" HSS pilot drill
Technical Specifications
Drill Bit Size Metric
-
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
150mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21