Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No430004
Order Code1098789
Also Known AsGTIN UPC EAN: 5051074300041
Technical Datasheet
72 In Stock
80 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,725.755 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,725.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No430004
Order Code1098789
Also Known AsGTIN UPC EAN: 5051074300041
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric6mm to 28mm
For Use WithCable, Solid Conductors & Standard Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Dual purpose cable stripper and plastic tube cutting tool
- Cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping
- Hardened steel blade for outstanding long term performance
- High grade polyamide construction - light and strong
- Adjustable cutting depth for damage free stripping
- Capacity: 6mm - 28mm Ø
Technical Specifications
Stripping Capacity AWG
-
For Use With
Cable, Solid Conductors & Standard Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
6mm to 28mm
Product Range
-
Technical Docs (1)
Alternatives for 430004
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979