Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No431030
Order Code1283262
Product RangeCK Tools - Redline VDE Cutters
Also Known AsGTIN UPC EAN: 5013969310320
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,244.219 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,244.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No431030
Order Code1283262
Product RangeCK Tools - Redline VDE Cutters
Also Known AsGTIN UPC EAN: 5013969310320
Technical Datasheet
Overall Length165mm
Cutting Capacity Max16mm
For Use WithElectrical Cables & Wires
Blade Edge-
Product RangeCK Tools - Redline VDE Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Shearing action for clean cut results
- Razor sharp, parrot beak blades for effortless cuts
- Suitable for copper & aluminium wire only
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- Conforms to IEC 60900:2004 , VDE0682/201
- Cutting capacity for copper and aluminium wires: 15mm Ø
- Total length: 160mm
Technical Specifications
Overall Length
165mm
For Use With
Electrical Cables & Wires
Product Range
CK Tools - Redline VDE Cutters
Cutting Capacity Max
16mm
Blade Edge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27